Spelsberg Flanged AK-F Series Grey Transparent Lid Plastic Enclosure, IP65, IK08, 147 mm x 300 mm x 315 mm

Subtotal (1 unit)*

Kr. 903,53

(exc. VAT)

Kr. 1 129,41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 903,53

*price indicative

RS Stock No.:
276-0920
Mfr. Part No.:
73331101
Brand:
Spelsberg
Find similar products by selecting one or more attributes.
Select all

Brand

Spelsberg

Body Material

Plastic

Product Type

Enclosure

External Height

147mm

External Length

300mm

External Width

315mm

IP Rating

IP65

Lid Colour

Transparent

Colour

Grey

Flanged

Yes

Hazardous Area Certification

No

Series

AK-F

Standards/Approvals

UL 94 V-2

IK Rating

IK08

COO (Country of Origin):
DE
The Spelsberg Empty Enclosure of industrial quality with metric knockouts on top and bottom for universal cable insertions with cable glands and/or double membrane seals, is for small distribution boards, for individual expansion with standard rails or mounting plates and for installation of rail-mounted devices.

Polycarbonate cover material

IP65 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy