Spelsberg Flanged AK14 Series Grey Grey Lid Plastic Enclosure, IP65, IK08, 147 mm x 300 mm x 315 mm
- RS Stock No.:
- 276-0923
- Mfr. Part No.:
- 73351001
- Brand:
- Spelsberg
Subtotal (1 unit)*
Kr. 884,31
(exc. VAT)
Kr. 1 105,39
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 884,31 |
*price indicative
- RS Stock No.:
- 276-0923
- Mfr. Part No.:
- 73351001
- Brand:
- Spelsberg
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
| Brand | Spelsberg | |
| Product Type | Enclosure | |
| Body Material | Plastic | |
| External Height | 147mm | |
| External Width | 315mm | |
| External Length | 300mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | AK14 | |
| Standards/Approvals | UL 94 V-2 | |
| Transparent Door | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Product Type Enclosure | ||
Body Material Plastic | ||
External Height 147mm | ||
External Width 315mm | ||
External Length 300mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series AK14 | ||
Standards/Approvals UL 94 V-2 | ||
Transparent Door No | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- DE
The Spelsberg Empty Enclosure of industrial quality with open top and bottom sides for the use with various flanges, for small distribution boards, for individual expansion with standard rails or mounting plates and for installation of rail-mounted devices.
Halogen free
Flange variant
Related links
- Spelsberg Flanged AK14 Series Grey Transparent Lid Plastic Enclosure IK08, 147 mm x 300 mm x 315 mm
- Spelsberg AK14 Series Grey Grey Lid Plastic Enclosure IK08, 147 mm x 300 mm x 315 mm
- Spelsberg AK14 Series Grey Transparent Lid Plastic Enclosure IK08, 147 mm x 300 mm x 315 mm
- Spelsberg Flanged AK-F Series Grey Grey Lid Plastic Enclosure IK08, 147 mm x 300 mm x 315 mm
- Spelsberg Flanged AK-F Series Grey Transparent Lid Plastic Enclosure IK08, 147 mm x 300 mm x 315 mm
- Spelsberg Flanged Grey Transparent Lid Polycarbonate Enclosure IK08, 155 mm x 750 mm x 315 mm
- Spelsberg Flanged AK-F 42 Series Grey Transparent Lid Polycarbonate Enclosure IK08, 155 mm x 600 mm x 315 mm
- Spelsberg Flanged AK 70 Series Grey Transparent Lid Polycarbonate Enclosure IK08, 155 mm x 1050 mm x 315 mm