Hammond 1599T Series Light Grey Grey Lid ABS Plastic Enclosure, IP54, 46 mm x 220 mm x 140 mm

Subtotal (1 unit)*

Kr. 156,25

(exc. VAT)

Kr. 195,31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
  • Plus 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 156,25

*price indicative

RS Stock No.:
277-6495
Mfr. Part No.:
1599KSTSGY
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

ABS Plastic

Product Type

Enclosure

External Height

46mm

External Width

140mm

External Length

220mm

Ventilated

Yes

IP Rating

IP54

Colour

Light Grey

Lid Colour

Grey

Flanged

No

Hazardous Area Certification

No

Internal Mount Type

Panel

Series

1599T

Mounting plate

No

Standards/Approvals

UL94V- 0

Transparent Door

No

COO (Country of Origin):
US
The Hammond ABS Plastic Sloping Console rear of units contain one or two flat removable panels (depending on console size) for easy modifications.

Flame retardant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy