Hammond 1599T Series Light Grey Grey Lid ABS Enclosure, IP54, 46 mm x 220 mm x 140 mm
- RS Stock No.:
- 277-6496
- Mfr. Part No.:
- 1599KTSGY
- Brand:
- Hammond
Subtotal (1 unit)*
Kr. 183,23
(exc. VAT)
Kr. 229,04
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 183,23 |
*price indicative
- RS Stock No.:
- 277-6496
- Mfr. Part No.:
- 1599KTSGY
- Brand:
- Hammond
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
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 46mm | |
| External Width | 140mm | |
| Ventilated | Yes | |
| External Length | 220mm | |
| IP Rating | IP54 | |
| Colour | Light Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | 1599T | |
| Internal Mount Type | Panel | |
| Mounting plate | No | |
| Standards/Approvals | UL94V- 0 | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 46mm | ||
External Width 140mm | ||
Ventilated Yes | ||
External Length 220mm | ||
IP Rating IP54 | ||
Colour Light Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series 1599T | ||
Internal Mount Type Panel | ||
Mounting plate No | ||
Standards/Approvals UL94V- 0 | ||
Transparent Door No | ||
- COO (Country of Origin):
- US
The Hammond ABS Plastic Sloping Console rear of units contain one or two flat removable panels (depending on console size) for easy modifications.
Flame retardant
RoHS compliant
Related links
- Hammond 1599T Series Light Grey Grey Lid ABS Plastic Enclosure 46 mm x 220 mm x 140 mm
- Hammond 1599T Series Grey ABS Plastic Desktop Enclosure Sloped Front 140 mm
- Hammond 1599T Series Black ABS Desktop Enclosure Sloped Front 140 mm
- Hammond 1599T Series Black ABS Plastic Desktop Enclosure Sloped Front 140 mm
- Hammond 1599 Series Grey Grey Lid ABS Enclosure 40 mm x 220 mm x 140 mm
- Hammond 1599 Series Grey Grey Lid Flame Retardant ABS Enclosure 40 mm x 220 mm x 140 mm
- Hammond 1599 Series Grey Grey Lid ABS General Purpose Enclosure 41 mm x 220 mm x 140 mm
- CAMDENBOSS 1101 Series Grey Grey Lid ABS Enclosure 90 mm x 220 mm x 140 mm