HellermannTyton Heat Shrink Tubing, Clear 6mm Sleeve Dia. x 200mm Length 3:1 Ratio, HIS-3 BAG Series
- RS Stock No.:
- 712-3642
- Mfr. Part No.:
- 308-30615 HIS-3-BAG-6/2-PO-X-CL
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 bag of 10 units)**
Kr. 140,62
(exc. VAT)
Kr. 175,78
(inc. VAT)
80 In stock for same day dispatch*
40 available from Europe for delivery within 1 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Units | Per unit | Per Bag** |
---|---|---|
10 - 140 | Kr. 14,062 | Kr. 140,62 |
150 - 490 | Kr. 13,362 | Kr. 133,62 |
500 + | Kr. 12,664 | Kr. 126,64 |
**price indicative
- RS Stock No.:
- 712-3642
- Mfr. Part No.:
- 308-30615 HIS-3-BAG-6/2-PO-X-CL
- Brand:
- HellermannTyton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HellermannTyton | |
Sleeve Diameter | 6mm | |
Colour | Clear | |
Shrunk Diameter | 2mm | |
Sleeve Type | Heat Shrink | |
Adhesive Lined | No | |
Shrink Ratio | 3:1 | |
Sleeve Length | 200mm | |
Material | Cross Linked Polyolefin | |
Operating Temperature Range | -55 → +135 °C | |
Flame Retardant | Yes | |
Halogen Free | No | |
Series | HIS-3 BAG | |
Select all | ||
---|---|---|
Brand HellermannTyton | ||
Sleeve Diameter 6mm | ||
Colour Clear | ||
Shrunk Diameter 2mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined No | ||
Shrink Ratio 3:1 | ||
Sleeve Length 200mm | ||
Material Cross Linked Polyolefin | ||
Operating Temperature Range -55 → +135 °C | ||
Flame Retardant Yes | ||
Halogen Free No | ||
Series HIS-3 BAG | ||
Related links
- HellermannTyton Heat Shrink Tubing HIS-3 BAG Series
- HellermannTyton Heat Shrink Tubing HIS-3 BAG Series
- HellermannTyton Heat Shrink Tubing HIS-3 BAG Series
- HellermannTyton Heat Shrink Tubing HIS-3 BAG Series
- HellermannTyton Heat Shrink Tubing HIS-3 BAG Series
- HellermannTyton Heat Shrink Tubing HIS-3 BAG Series
- HellermannTyton Heat Shrink Tubing HIS-3 BAG Series
- HellermannTyton Heat Shrink Tubing HIS-3 BAG Series