Login / Register to access your benefits
Recently searched

    HellermannTyton Halogen Free Heat Shrink Tubing, Clear 3.2mm Sleeve Dia. x 100m Length 2:1 Ratio, TF24 Series

    Bulk discount available

    Subtotal (1 reel of 100 metres)**

    Kr. 2 478,02

    (exc. VAT)

    Kr. 3 097,52

    (inc. VAT)

    Add to Basket
    Select or type quantity
    6 In stock for same day dispatch*
    1 available from Europe for delivery within 1 working day(s)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Reel(s)
    Per Reel
    Per Metre**
    1 - 14Kr. 2 478,02Kr. 24,78
    15 - 49Kr. 2 406,18Kr. 24,062
    50 +Kr. 2 336,73Kr. 23,367

    **price indicative

    RS Stock No.:
    914-6896
    Mfr. Part No.:
    309-40323 TF24-3.2/1.6-PO-X-CL
    Brand:
    HellermannTyton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    HellermannTyton

    Sleeve Diameter

    3.2mm

    Colour

    Clear

    Shrunk Diameter

    1.6mm

    Sleeve Type

    Heat Shrink

    Adhesive Lined

    No

    Shrink Ratio

    2:1

    Sleeve Length

    100m

    Material

    Cross Linked Polyolefin

    Operating Temperature Range

    -55 → +135 °C

    Halogen Free

    Yes

    Standards Met

    DEF STAN, SAE, VG

    Series

    TF24

    Related links