HellermannTyton Halogen Free Heat Shrink Tubing, Clear 4.8mm Sleeve Dia. x 60m Length 2:1 Ratio, TF24 Series
- RS Stock No.:
- 914-6903
- Mfr. Part No.:
- 309-50483 TF24-4.8/2.4-PO-X-CL
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 reel of 60 metres)**
Kr. 1 514,88
(exc. VAT)
Kr. 1 893,60
(inc. VAT)
7 In stock for same day dispatch*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Reel(s) | Per Reel | Per Metre** |
---|---|---|
1 - 14 | Kr. 1 514,88 | Kr. 25,248 |
15 - 49 | Kr. 1 439,15 | Kr. 23,986 |
50 + | Kr. 1 393,74 | Kr. 23,229 |
**price indicative
- RS Stock No.:
- 914-6903
- Mfr. Part No.:
- 309-50483 TF24-4.8/2.4-PO-X-CL
- Brand:
- HellermannTyton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HellermannTyton | |
Sleeve Diameter | 4.8mm | |
Colour | Clear | |
Shrunk Diameter | 2.4mm | |
Sleeve Type | Heat Shrink | |
Adhesive Lined | No | |
Shrink Ratio | 2:1 | |
Sleeve Length | 60m | |
Material | Polyolefin | |
Operating Temperature Range | -55 → +135 °C | |
Halogen Free | Yes | |
Standards Met | DEF STAN, SAE, VG | |
Series | TF24 | |
Select all | ||
---|---|---|
Brand HellermannTyton | ||
Sleeve Diameter 4.8mm | ||
Colour Clear | ||
Shrunk Diameter 2.4mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined No | ||
Shrink Ratio 2:1 | ||
Sleeve Length 60m | ||
Material Polyolefin | ||
Operating Temperature Range -55 → +135 °C | ||
Halogen Free Yes | ||
Standards Met DEF STAN, SAE, VG | ||
Series TF24 | ||
Related links
- HellermannTyton Halogen Free Heat Shrink Tubing TF24 Series
- HellermannTyton Halogen Free Heat Shrink Tubing TF24 Series
- HellermannTyton Halogen Free Heat Shrink Tubing TF24 Series
- HellermannTyton Halogen Free Heat Shrink Tubing TF24 Series
- HellermannTyton Halogen Free Heat Shrink Tubing TF24 Series
- HellermannTyton Halogen Free Heat Shrink Tubing TF24 Series
- HellermannTyton Halogen Free Heat Shrink Tubing TF24 Series
- HellermannTyton Halogen Free Heat Shrink Tubing TF24 Series