Siemens Software Software For Use With HMI SIMATIC PLC SIMATIC S7
- RS Stock No.:
- 252-4065
- Mfr. Part No.:
- 6AV63624AA074AE0
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 6 236,06
(exc. VAT)
Kr. 7 795,08
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 6 236,06 |
*price indicative
- RS Stock No.:
- 252-4065
- Mfr. Part No.:
- 6AV63624AA074AE0
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Software | |
| Accessory Type | Software | |
| For Use With HMI | SIMATIC | |
| For Use With PLC | SIMATIC S7 | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | CE, RoHS, CSA, REACH, ES, TLS | |
| Series | 6AV63 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Software | ||
Accessory Type Software | ||
For Use With HMI SIMATIC | ||
For Use With PLC SIMATIC S7 | ||
Hazardous Area Certification NO | ||
Standards/Approvals CE, RoHS, CSA, REACH, ES, TLS | ||
Series 6AV63 | ||
The Siemens WinCC IndustrialDataBridge option uses standard interfaces in order to connect the automation world with the world of IT and to ensure a two-way information flow. Using the SIMATIC WinCC IndustrialDataBridge, communication links between different data sources and data targets can be created by means of simple configuration/parameter assignment. The IndustrialDataBridge can either be integrated into WinCC or used as a stand-alone application (not in conjunction with WinCC).
Upgrade from V7.X to V7.4 SP1
Option for WinCC V7.4 SP1 and WinCC Prof. V14
Data exchange with databases and OPC servers
No programming knowledge required
Unicode support
Related links
- Siemens Software Software For Use With HMI SIMATIC PLC SIMATIC S7
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- SICK Encoder Collets for Use with DBS36E-BBxxxx