Oetiker Stainless Steel O Clip, 9.2mm Band Width, 20.2 → 22.8mm ID
- RS Stock No.:
- 189-4535
- Mfr. Part No.:
- OET23.5RER
- Brand:
- Oetiker
Subtotal (1 bag of 5 units)*
Kr.107 82
(exc. VAT)
Kr.134 78
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 9 unit(s) ready to ship
- Plus 31 unit(s) ready to ship from another location
- Plus 115 unit(s) shipping from 08. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | Kr. 107,82 | Kr. 21,564 |
*price indicative
- RS Stock No.:
- 189-4535
- Mfr. Part No.:
- OET23.5RER
- Brand:
- Oetiker
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
| Brand | Oetiker | |
| Inside Diameter | 20.2 → 22.8mm | |
| Clip Type | O Clip | |
| Material | Stainless Steel | |
| Inside Diameter Minimum | 20.2mm | |
| Inside Diameter Maximum | 22.8mm | |
| Band Width | 9.2mm | |
| Stainless Steel Type | 1.4301 / UNS S30400 | |
| Select all | ||
|---|---|---|
Brand Oetiker | ||
Inside Diameter 20.2 → 22.8mm | ||
Clip Type O Clip | ||
Material Stainless Steel | ||
Inside Diameter Minimum 20.2mm | ||
Inside Diameter Maximum 22.8mm | ||
Band Width 9.2mm | ||
Stainless Steel Type 1.4301 / UNS S30400 | ||
- COO (Country of Origin):
- DE
Fitted with stainless steel insert ring
Insert ring completely protects the hose from damage
Insert ring completely protects the hose from damage
Related links
- Oetiker Stainless Steel O Clip 18.8 → 21.1mm ID
- Oetiker Stainless Steel O Clip 15.6 → 17.8mm ID
- Oetiker Stainless Steel O Clip 12.3 → 14.3mm ID
- Oetiker Stainless Steel O Clip 13.2 → 15.8mm ID
- Oetiker Stainless Steel O Clip 14.6 → 16.8mm ID
- Oetiker Stainless Steel O Clip 9.5 → 11.5mm ID
- Oetiker Stainless Steel O Clip 7 → 8.5mm ID
- Oetiker Stainless Steel O Clip 10.3 → 12.3mm ID