Parker Stop Ring 20 mm OD

Subtotal (1 bag of 5 units)*

Kr. 121,32

(exc. VAT)

Kr. 151,65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +Kr. 121,32Kr. 24,264

*price indicative

RS Stock No.:
263-3300
Mfr. Part No.:
PSR20SX
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Fitting

Accessory Type

Stop Ring

Material

Stainless Steel

Food Grade

No

Outside Diameter

20mm

RoHS Status: Exempted

COO (Country of Origin):
DE
The Parker Ermeto DIN fitting components for high pressure hydraulic tube fittings are indispensable items in order to build up a complete fitting series (EO-PSR, EO-2, EO2-FORM). The shape of product is progressive stop ring and the series of product is light. The tube outside diameter is 20 mm. The material of construction of this product is steel.

Shape of product is progressive stop ring

The series of product is light

The tube outside diameter is 20 mm

The material of construction is steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy