Subtotal (1 bag of 5 units)*
Kr. 107,88
(exc. VAT)
Kr. 134,85
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | Kr. 107,88 | Kr. 21,576 |
*price indicative
- RS Stock No.:
- 263-3305
- Mfr. Part No.:
- PSR35LX
- Brand:
- Parker
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
| Brand | Parker | |
| Product Type | Hydraulic Fitting | |
| Accessory Type | Stop Ring | |
| Material | Stainless Steel | |
| Food Grade | No | |
| Outside Diameter | 35mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Fitting | ||
Accessory Type Stop Ring | ||
Material Stainless Steel | ||
Food Grade No | ||
Outside Diameter 35mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The Parker Ermeto DIN fitting components for high pressure hydraulic tube fittings are indispensable items in order to build up a complete fitting series (EO-PSR, EO-2, EO2-FORM). The shape of product is progressive stop ring and the series of product is light. The tube outside diameter is 35 mm. The material of construction of this product is steel.
Shape of product is progressive stop ring
The series of product is light
The tube outside diameter is 35 mm
The material of construction is steel