Parker Stop Ring 15 mm OD x 10mm

Subtotal (1 box of 100 units)*

Kr. 666,95

(exc. VAT)

Kr. 833,69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 666,95Kr. 6,67

*price indicative

RS Stock No.:
277-7071
Mfr. Part No.:
PSR15LX
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Fitting

Accessory Type

Stop Ring

Material

Steel

Chemical Resistant

Yes

Outside Diameter

15mm

Overall Length

10mm

RoHS Status: Exempted

COO (Country of Origin):
DE
The Parker progressive stop ring is din fitting components for high pressure hydraulic tube fittings.

Body material steel

Seal type sealing edge

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy