Parker Stop Ring 38 mm OD x 13mm

Subtotal (1 box of 10 units)*

Kr. 299,50

(exc. VAT)

Kr. 374,38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 299,50Kr. 29,95

*price indicative

RS Stock No.:
281-2663
Mfr. Part No.:
PSR38SX
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Fitting

Accessory Type

Stop Ring

Material

Steel

Chemical Resistant

Yes

Outside Diameter

38mm

Overall Length

13mm

RoHS Status: Exempted

COO (Country of Origin):
DE
The Parker Progressive Stop Ring is an Ermeto DIN fitting components designed for high pressure hydraulic tube fitting. These components, including the Progressive Stop Ring, are crucial elements in constructing a comprehensive fitting series, such as EO PSR, EO2, and EO2 FORM.

High corrosion resistance

Compliance to ISO 8434

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy