Parker Tubing Sleeve 20.3 mm OD x 16.8mm

Subtotal (1 box of 10 units)*

Kr. 100,44

(exc. VAT)

Kr. 125,55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 100,44Kr. 10,044

*price indicative

RS Stock No.:
274-5976
Mfr. Part No.:
TXS16
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Fitting

Accessory Type

Tubing Sleeve

Material

Steel

Chemical Resistant

No

Food Grade

No

Outside Diameter

20.3mm

Overall Length

16.8mm

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The Parker Triple Lok Sleeve is a tube fitting part with high temperature and high pressure capabilities, which makes it a reliable solution for hydraulic applications.

Improved performance

Robust design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy