Stauff Flange Adapter CAG-BP-305-W66 1-1/52 in
- RS Stock No.:
- 296-477
- Mfr. Part No.:
- CAG-BP-305-W66
- Brand:
- Stauff
Subtotal (1 unit)*
Kr. 315,44
(exc. VAT)
Kr. 394,30
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 315,44 |
*price indicative
- RS Stock No.:
- 296-477
- Mfr. Part No.:
- CAG-BP-305-W66
- Brand:
- Stauff
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
| Brand | Stauff | |
| Product Type | Flange Adapter | |
| Connection Size | 1-1/52 in | |
| Material | Steel, 316 Stainless Steel, Steel S355J2 | |
| Standards/Approvals | No | |
| For Use With | SAE Flanges | |
| Select all | ||
|---|---|---|
Brand Stauff | ||
Product Type Flange Adapter | ||
Connection Size 1-1/52 in | ||
Material Steel, 316 Stainless Steel, Steel S355J2 | ||
Standards/Approvals No | ||
For Use With SAE Flanges | ||
- COO (Country of Origin):
- LT
The Stauff Flange Adapter 3000 PSI Blind Plug Size 1-1/2 inch Carbon Steel C6F is designed to securely seal hydraulic flange connections in high-pressure applications. Made from durable carbon steel, it ensures strength and reliability for long-term performance.
Blind plug design for secure sealing
Corrosion resistant for durability
Precision fit for leak free performance
Related links
- Stauff Flange Adapter CAG-BP-603-W66 1 in
- Stauff Flange Adapter CAG-BPH-604-W66 1-1/4 in
- Stauff Flange Adapter CAG-BPH-306-W66 2 in
- Stauff SAE-Profile Flanges DB-305-W66 M12 x 35 Pair of SAE Split Flange Halves
- Stauff SAE-Profile Flanges BM-306-W66 M12 x 35
- Stauff SAE-Profile Flanges DB-604-W66 M12 x 45
- Stauff SAE-Profile Flanges BM-304-M-W66 M10 x 30
- Stauff SAE-Profile Flanges BM-603-M-W66 M12 x 45