Stauff Flange Adapter CAG-BP-603-W66 1 in
- RS Stock No.:
- 296-479
- Mfr. Part No.:
- CAG-BP-603-W66
- Brand:
- Stauff
Subtotal (1 unit)*
Kr. 202,20
(exc. VAT)
Kr. 252,75
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 202,20 |
*price indicative
- RS Stock No.:
- 296-479
- Mfr. Part No.:
- CAG-BP-603-W66
- Brand:
- Stauff
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
| Brand | Stauff | |
| Product Type | Flange Adapter | |
| Connection Size | 1 in | |
| Standards/Approvals | No | |
| For Use With | SAE Flanges | |
| Select all | ||
|---|---|---|
Brand Stauff | ||
Product Type Flange Adapter | ||
Connection Size 1 in | ||
Standards/Approvals No | ||
For Use With SAE Flanges | ||
- COO (Country of Origin):
- LT
The Stauff Flange Adapter 6000 PSI Blind Plug Size 1 inch Carbon Steel C6F is designed for high-pressure hydraulic systems, providing a secure and leak-proof seal. Made from durable carbon steel, it ensures strength and long-lasting reliability in demanding applications.
Blind plug design for secure sealing
Corrosion resistant for durability
Precision fit for leak free performance
Related links
- Stauff Flange Adapter CAG-BP-305-W66 1-1/52 in
- Stauff Flange Adapter CAG-BPH-604-W66 1-1/4 in
- Stauff Flange Adapter CAG-BPH-306-W66 2 in
- Stauff SAE-Profile Flanges DB-603-U-W66
- Stauff SAE-Profile Flanges BM-603-M-W66 M12 x 45
- Stauff SAE-Profile Flanges DB-603-M-W66 M12 x 45
- Stauff SAE-Profile Flanges DB-305-W66 M12 x 35 Pair of SAE Split Flange Halves
- Stauff SAE-Profile Flanges DB-604-W66 M12 x 45