Bulgin C14 Straight Snap-in IEC Connector, 250V Male, Fuse Size 5 x 20 mm, 10A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 111,88

(exc. VAT)

Kr. 139,85

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 194 left, shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 111,88
10 - 24Kr. 106,16
25 - 49Kr. 101,36
50 +Kr. 96,10

*price indicative

RS Stock No.:
208-8149
Distrelec Article No.:
143-22-343
Mfr. Part No.:
PF0033/20/63
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

IEC Connector Type

C14

Product Type

IEC Connector

Mount Type

Snap-in

Current

10A

Connector Gender

Male

Orientation

Straight

Number of Fuses

2

Voltage

250V

Rewireable

Yes

Termination Type

Quick Connect

Contact Gender

Male

Fuse Size

5 x 20 mm

Standards/Approvals

No

Shuttered

Yes

Series

PF

COO (Country of Origin):
TN
The Bulgin snap fit to panel fused inlet has twin fused of size 5 x 20mm. Its maximum dissipation per fuse is 2.5W.

maximum operating temp is –20°C to +70°C

Nylon mouldings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy