Bulgin C14 Straight Panel Mount IEC Connector, 250V Female, Fuse Size 5 x 20 mm, 77A
- RS Stock No.:
- 208-8190
- Distrelec Article No.:
- 303-92-790
- Mfr. Part No.:
- BVA15/Z0000/77
- Brand:
- Bulgin
Stock information currently inaccessible
- RS Stock No.:
- 208-8190
- Distrelec Article No.:
- 303-92-790
- Mfr. Part No.:
- BVA15/Z0000/77
- Brand:
- Bulgin
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
| Brand | Bulgin | |
| Product Type | IEC Connector | |
| IEC Connector Type | C14 | |
| Mount Type | Panel Mount | |
| Current | 77A | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Switch Type | 2 Pole | |
| Number of Fuses | 2 | |
| Voltage | 250V | |
| Termination Type | Quick Connect | |
| Rewireable | Yes | |
| Fuse Size | 5 x 20 mm | |
| Contact Gender | Male/Female | |
| Standards/Approvals | No | |
| Shuttered | Yes | |
| Series | Polyflange(BVA) | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type IEC Connector | ||
IEC Connector Type C14 | ||
Mount Type Panel Mount | ||
Current 77A | ||
Orientation Straight | ||
Connector Gender Female | ||
Switch Type 2 Pole | ||
Number of Fuses 2 | ||
Voltage 250V | ||
Termination Type Quick Connect | ||
Rewireable Yes | ||
Fuse Size 5 x 20 mm | ||
Contact Gender Male/Female | ||
Standards/Approvals No | ||
Shuttered Yes | ||
Series Polyflange(BVA) | ||
- COO (Country of Origin):
- TN
The Bulgin AC power entry module inlet has nickel contact plating. Housing is made up of nylon.
Unfiltered
Panel mount
Related links
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies