Deutsch Circular Connector, 47 Contacts, Cable Mount, Plug, Female, IP67, HD30 Series
- RS Stock No.:
- 425-389
- Mfr. Part No.:
- HD36-24-47SE-059
- Brand:
- Deutsch
Bulk discount available
Subtotal (1 unit)*
Kr.598 52
(exc. VAT)
Kr.748 15
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Limited stock
- 8 left, ready to ship
- Plus 6 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | Kr. 598,52 |
10 + | Kr. 581,84 |
*price indicative
- RS Stock No.:
- 425-389
- Mfr. Part No.:
- HD36-24-47SE-059
- Brand:
- Deutsch
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Deutsch | |
Number of Contacts | 47 | |
Mounting Type | Cable Mount | |
Plug/Socket | Plug | |
Contact Gender | Female | |
Termination Method | Crimp | |
IP Rating | IP67 | |
Series | HD30 | |
Body Orientation | Straight | |
Shell Size | 24 | |
Mating Type | Bayonet | |
Housing Material | Aluminium | |
Contact Plating | Nickel | |
Strain Relief | Yes | |
Contact Material | Copper | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Deutsch | ||
Number of Contacts 47 | ||
Mounting Type Cable Mount | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
Termination Method Crimp | ||
IP Rating IP67 | ||
Series HD30 | ||
Body Orientation Straight | ||
Shell Size 24 | ||
Mating Type Bayonet | ||
Housing Material Aluminium | ||
Contact Plating Nickel | ||
Strain Relief Yes | ||
Contact Material Copper | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Related links
- Deutsch Circular Connector Cable Mount Male HD30 Series
- Deutsch Circular Connector Cable Mount Female HD30 Series
- Deutsch Circular Connector Cable Mount Female HD30 Series
- Deutsch Circular Connector Cable Mount Male HD30 Series
- Deutsch Circular Connector Cable Mount Male HD30 Series
- Deutsch Circular Connector Cable Mount Female HD30 Series
- Deutsch Circular Connector Cable Mount Male HD30 Series
- Deutsch Circular Connector Cable Mount Female HD20 Series