SICK Circular Connector, 4 Contacts, Cable Mount, M8 Connector, Plug, Female, IP67
- RS Stock No.:
- 225-2987
- Mfr. Part No.:
- DOS-0804-W
- Brand:
- SICK
Subtotal (1 unit)*
Kr.168 63
(exc. VAT)
Kr.210 79
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 2 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | Kr. 168,63 |
*price indicative
- RS Stock No.:
- 225-2987
- Mfr. Part No.:
- DOS-0804-W
- Brand:
- SICK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SICK | |
Number of Contacts | 4 | |
Mounting Type | Cable Mount | |
Connector Size | M8 | |
Plug/Socket | Plug | |
Contact Gender | Female | |
Termination Method | Solder Cup | |
IP Rating | IP67 | |
Current Rating | 4.0A | |
Body Orientation | Right Angle | |
Voltage Rating | 30.0 V | |
Contact Material | CuZn | |
Select all | ||
---|---|---|
Brand SICK | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size M8 | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
Termination Method Solder Cup | ||
IP Rating IP67 | ||
Current Rating 4.0A | ||
Body Orientation Right Angle | ||
Voltage Rating 30.0 V | ||
Contact Material CuZn | ||
Related links
- SICK Circular Connector Cable Mount Plug IP67
- SICK Circular Connector Cable Mount Plug IP67
- SICK Circular Connector Cable Mount Plug IP67
- SICK Circular Connector Cable Mount Plug IP67
- SICK Circular Connector Cable Mount Socket IP67, STE Series
- SICK Circular Connector Cable Mount Plug IP67
- SICK Circular Connector Cable Mount Plug IP67
- SICK Circular Connector Cable Mount Plug IP67