FLIR VS80C2-49-1RM 4.9 mm probe Camera Probe, 1 m Probe Length, 1280 x 720 pixel Resolution

Subtotal (1 unit)*

Kr.16 576 56 

(exc. VAT)

Kr.20 720 70 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 06. mars 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 16 576,56

*price indicative

RS Stock No.:
261-3776
Distrelec Article No.:
303-07-567
Mfr. Part No.:
VS80C2-49-1RM
Brand:
FLIR
Find similar products by selecting one or more attributes.
Select all

Brand

FLIR

Product Type

Camera Probe

Probe Length

1m

Probe Diameter

4.9 mm

Screen Resolution

1280 x 720 pixel

Probe Waterproof Rating

IP67

Field of View FOV

90°

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
TW

FLIR Camera Probe, 1280 x 720 pixels Resolution, 1m Probe Length - VS80C2-49-1RM


This advanced dual HD camera probe is designed for optimal performance with the VS80 series, featuring a high-resolution camera with a 4.9mm diameter probe. The probe's 1m length and waterproof design make it suitable for versatile industrial environments and challenging conditions.

Features & Benefits


• High-resolution camera captures clear images

• Waterproof construction ensures durability in various environments

• 1m probe length provides versatile reach

• Flexible design adapts to various inspection needs

Applications


• Non-destructive testing in mechanical systems

• Inspecting complex electrical assemblies

• Assessing automotive components

• Maintenance checks for manufacturing equipment

Can it be used for inspecting hard-to-reach areas?


Yes, the compact design facilitates access to tight spaces.

Will it provide clear images in low light?


Yes, the integrated worklights enhance visibility in dark conditions.

Related links