Craig & Derricott 2-Pole Isolator Switch -, IP66
- RS Stock No.:
- 254-8904
- Mfr. Part No.:
- EPV322
- Brand:
- Craig & Derricott
Subtotal (1 unit)*
Kr. 911,77
(exc. VAT)
Kr. 1 139,71
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 3 unit(s) shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 911,77 |
*price indicative
- RS Stock No.:
- 254-8904
- Mfr. Part No.:
- EPV322
- Brand:
- Craig & Derricott
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
| Brand | Craig & Derricott | |
| Number of Poles | 2 | |
| Product Type | Isolator Switch | |
| IP Rating | IP66 | |
| Handle Colour | Grey | |
| Auxiliary Contacts Available | Yes | |
| Series | EPV | |
| Depth | 108.5mm | |
| Length | 149mm | |
| Width | 100mm | |
| Standards/Approvals | IEC / BS EN 60947-3 | |
| Select all | ||
|---|---|---|
Brand Craig & Derricott | ||
Number of Poles 2 | ||
Product Type Isolator Switch | ||
IP Rating IP66 | ||
Handle Colour Grey | ||
Auxiliary Contacts Available Yes | ||
Series EPV | ||
Depth 108.5mm | ||
Length 149mm | ||
Width 100mm | ||
Standards/Approvals IEC / BS EN 60947-3 | ||
- COO (Country of Origin):
- GB
The Craig & Derricott photovoltaic (PV) enclosed switchgear solar power is an environmentally friendly method of producing electricity and is achieved using photovoltaic (PV) cells that capture sunlight and convert it into electricity. By combining cells into an array, different voltages and current combinations can be achieved.
IP66 IP standard
Available in light grey RAL 7035 finishing
Compliant to IEC / BS EN 60947-3
Related links
- Craig & Derricott 2-Pole Isolator Switch -, IP66
- Craig & Derricott 2-Pole Isolator Switch - 3.7 kW
- Craig & Derricott 2-Pole Isolator Switch - IP65, 40A
- Craig & Derricott 2-Pole Isolator Switch - 32A, 11 kW
- Craig & Derricott 2-Pole Isolator Switch -
- Craig & Derricott 2-Pole Isolator Switch - 40A
- Craig & Derricott 3-Pole Isolator Switch -, IP66
- Craig & Derricott 3-Pole Isolator Switch - 32A