Wurth Elektronik LAN Ethernet Transformer, 125 °C, -40 °C
- RS Stock No.:
- 487-138
- Distrelec Article No.:
- 301-89-950
- Mfr. Part No.:
- 7491196112
- Brand:
- Wurth Elektronik
Subtotal (1 unit)*
Kr. 78,36
(exc. VAT)
Kr. 97,95
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 78,36 |
*price indicative
- RS Stock No.:
- 487-138
- Distrelec Article No.:
- 301-89-950
- Mfr. Part No.:
- 7491196112
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LAN Ethernet Transformer | |
| Inductance | 100 μH | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Turns Ratio | 1.71:1:1:0.86 | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LAN Ethernet Transformer | ||
Inductance 100 μH | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Turns Ratio 1.71:1:1:0.86 | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CN