Pramet Lathe Insert

Subtotal (1 box of 10 units)*

Kr.1 617 95 

(exc. VAT)

Kr.2 022 44 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 22. desember 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 1 617,95Kr. 161,795

*price indicative

RS Stock No.:
263-7742
Mfr. Part No.:
CCGT 060202E-SF3:T6310
Brand:
Pramet
Find similar products by selecting one or more attributes.
Select all

Brand

Pramet

Lathe Part

Lathe Insert

RoHS Status: Exempted

COO (Country of Origin):
CZ
The Dormer single sided positive turning insert has inscribed circle diameter of 6.35mm, 2.38mm thick, 0.2mm nose radius. It has indexing accuracy according to ISO-tolerance class-G, chip-breaker SF3 with rounded cutting edges, a PVD coated extra fine grained WC-Co carbide within ISO ranges M01 to M15/N05 to N20 and S01 to S15 for fine to medium machining of stainless steels, non-ferrous metals and super alloys.

T6310 grade
2.58 mm insert thickness
2.8 mm fixing hole diameter

Related links