Pramet DTGNR/L for Use with TN/TNM Inserts, 20 mm Height, 90 ° Approach
- RS Stock No.:
- 866-0338
- Mfr. Part No.:
- DTGNR 2020 K 16
- Brand:
- Pramet
Subtotal (1 unit)*
Kr. 1 752,95
(exc. VAT)
Kr. 2 191,19
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 752,95 |
*price indicative
- RS Stock No.:
- 866-0338
- Mfr. Part No.:
- DTGNR 2020 K 16
- Brand:
- Pramet
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
| Brand | Pramet | |
| Product Type | Lathe Part | |
| Sub Type | DTGNR/L | |
| Approach Angle | 90° | |
| For Use With | TN/TNM Inserts | |
| Overall Height | 20mm | |
| Head Length | 25.4mm | |
| Shank Width | 25mm | |
| Insert Inscribed Circle | 9.53mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Pramet | ||
Product Type Lathe Part | ||
Sub Type DTGNR/L | ||
Approach Angle 90° | ||
For Use With TN/TNM Inserts | ||
Overall Height 20mm | ||
Head Length 25.4mm | ||
Shank Width 25mm | ||
Insert Inscribed Circle 9.53mm | ||
Standards/Approvals ISO | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CZ
Pramet Lathe Part, For Use With TNMG 1604 Series, Right-Handed Type - DTGNR Series - DTGNR 2020 K 16
Ready to carve out sharp corners and curves with the same tool? Attach this 90° side-cutting lathe part from Pramet to your setup. You can pair it with an insert to wear away the edges of your machined surfaces without a hitch. Thanks to its length of 125mm, it gives you a good reach, making it just the thing for taper and longitudinal turning.
Features & Benefits
• Inscribed label on the body makes it a breeze to pick out the right part for the job
• Works with and without a shoulder for versatility
Applications
• Manufacturing industry
• Construction sites
What inserts can I use this product with?
For ease of assembly, you can pair this product with any insert from the TNMG 1604 series.
Related links
- Pramet Lathe Tool Holder for Use with TN/TNM Inserts 93 ° Approach, 125mm Length
- Pramet 90 ° Approach, 16.5 mm Length
- Pramet Grooving Bar ZUM External Threading for Use with LFMX Inserts 90 ° Approach, 150mm Length
- Pramet 90 ° Approach, 3.1 mm Length
- Pramet for Use with XLCFN 26 90mm Length
- Pramet PWLNR/L for Use with WNMG 0604 1mm Length
- Pramet 4.1 mm Length
- Pramet 3.1 mm Length