Pramet Lathe Tool Holder for Use with TN/TNM Inserts, 25 mm Height, 93 ° Approach, 125mm Length

Subtotal (1 unit)*

Kr. 1 787,84

(exc. VAT)

Kr. 2 234,80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 787,84

*price indicative

RS Stock No.:
866-0562
Mfr. Part No.:
MTJNR 2020 K 16
Brand:
Pramet
Find similar products by selecting one or more attributes.
Select all

Brand

Pramet

Product Type

Lathe Part

Sub Type

Lathe Tool Holder

Approach Angle

93°

For Use With

TN/TNM Inserts

Overall Length

125mm

Overall Height

25mm

Number of Cutting Edges

3

Shank Height

20mm

Insert Inscribed Circle

9.53mm

Head Length

34mm

Insert Shape

Triangular

Shank Width

20mm

Cutting Direction

Right

Standards/Approvals

No

RoHS Status: Exempted

Pramet Lathe Tool Holder, Multi-Lock Turning Tool Type, -6° Orthogonal Rake Angle - MTJNR Series - MTJNR 2020 K 16


Need to secure a triangular negative insert for use on your lathing machine? Take this turning tool holder from Pramet for a spin. Thanks to a wide 93° approach angle, it produces a high-quality finish. Whether you're chamfering, cone turning or copy turning, this versatile piece of kit is up to the task. It's designed for use with products from Pramet's TNMG 1604 range for ease of assembly.

Features & Benefits


• Light weight of 433.7g for ease of handling

• Multi-lock clamping method keeps your insert firmly in place

Applications


• Food and beverage production

• Medical technology

• Agricultural machinery

Is this product suitable for use with unstable working conditions?


Yes, this hardy gadget is designed for use in both stable and unstable conditions for versatility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy