Pramet, 90 ° Approach, 3.1 mm Length
- RS Stock No.:
- 866-0360
- Mfr. Part No.:
- LFMX 3.1-.20SNM2:T8330
- Brand:
- Pramet
Subtotal (1 box of 10 units)*
Kr. 1 824,45
(exc. VAT)
Kr. 2 280,56
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 1 824,45 | Kr. 182,445 |
*price indicative
- RS Stock No.:
- 866-0360
- Mfr. Part No.:
- LFMX 3.1-.20SNM2:T8330
- Brand:
- Pramet
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
| Brand | Pramet | |
| Product Type | Lathe Part | |
| Approach Angle | 90° | |
| Thickness | 20mm | |
| Length | 3.1mm | |
| Finish | Bright | |
| Material | Aluminium | |
| Number of Cutting Edges | 3 | |
| Corner Radius | 200μm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pramet | ||
Product Type Lathe Part | ||
Approach Angle 90° | ||
Thickness 20mm | ||
Length 3.1mm | ||
Finish Bright | ||
Material Aluminium | ||
Number of Cutting Edges 3 | ||
Corner Radius 200μm | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CZ
Pramet LFMX Turning Inserts - Parting
LFMX Parting & Grooving Insert for use with XLCFN Blades.
Excellent for machining Steel, Stainless Steel and Cast Iron
Acceptable for Super Alloys
Parting Off Inserts
Related links
- Pramet 90 ° Approach, 3.1 mm Length
- Pramet 3.1 mm Length
- Pramet 4.1 mm Length
- Pramet 2.2 mm Length
- Pramet Lathe Tool Holder for Use with LFMX 2.2 110mm Length
- Pramet Grooving Bar ZUM External Threading for Use with LFMX Inserts 90 ° Approach, 150mm Length
- Pramet DTGNR/L for Use with TN/TNM Inserts 90 ° Approach
- Pramet 90 ° Approach, 16.5 mm Length