Pramet Lathe Tool Holder for Use with LFMX 2.2, 90 ° Approach, 110mm Length
- RS Stock No.:
- 866-0354
- Mfr. Part No.:
- XLCFN 2601 J 2.00
- Brand:
- Pramet
Subtotal (1 unit)*
Kr. 1 621,05
(exc. VAT)
Kr. 2 026,31
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 621,05 |
*price indicative
- RS Stock No.:
- 866-0354
- Mfr. Part No.:
- XLCFN 2601 J 2.00
- Brand:
- Pramet
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
| Brand | Pramet | |
| Product Type | Lathe Part | |
| Approach Angle | 90° | |
| Sub Type | Lathe Tool Holder | |
| For Use With | LFMX 2.2 | |
| Overall Length | 110mm | |
| Finish | Bright | |
| Number of Cutting Edges | 3 | |
| Cutting Direction | Neutral | |
| Shank Height | 26mm | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pramet | ||
Product Type Lathe Part | ||
Approach Angle 90° | ||
Sub Type Lathe Tool Holder | ||
For Use With LFMX 2.2 | ||
Overall Length 110mm | ||
Finish Bright | ||
Number of Cutting Edges 3 | ||
Cutting Direction Neutral | ||
Shank Height 26mm | ||
Material Aluminium | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CZ
Pramet Parting and Grooving Blade, 21.4mm Functional Height, 25mm Maximum Cutting Depth - XLCFN B Series - XLCFN 2601 J 2.00
Slice into action with this parting and grooving blade from Pramet. You can use it in conjunction with a single-ended insert (866-0366) on your lathe to remove parts of a workpiece or to make grooves. Thanks to a cutting width of 2mm, it's suitable for precision tasks. It's indexable, letting you make quick blade changes as needed.
Features & Benefits
• Functional length of 110mm, so it's suitable for working on large pieces
• Light weight of 40g for easy handling
• Maximum grooving depth of 25mm to make deep cuts
Applications
• Mechanical engineering
• Machine maintenance
• Automotive production
What's the approach angle of this parting and grooving blade?
It has an approach angle of 90° for simple tool positioning and precise cutting.
Related links
- Pramet Grooving Bar ZUM External Threading for Use with LFMX Inserts 90 ° Approach, 150mm Length
- Pramet for Use with XLCFN 32 110mm Length
- Pramet Lathe Tool Holder for Use with DCMT 11T3 93 ° Approach, 100mm Length
- Pramet Lathe Tool Holder for Use with WNMG 0604 95 ° Approach, 150mm Length
- Pramet Lathe Tool Holder for Use with TPMR 1103 91 ° Approach, 20mm Length
- Pramet Lathe Tool Holder for Use with CC Inserts 95 ° Approach, 100mm Length
- Pramet 3.1 mm Length
- Pramet for Use with XLCFN 26 90mm Length