Allen Bradley 442L Series Laser Scanner Safety Laser Scanner, 3 m Max Range

Subtotal (1 unit)*

Kr. 63 916,65

(exc. VAT)

Kr. 79 895,81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 63 916,65

*price indicative

RS Stock No.:
255-1622
Mfr. Part No.:
442L-SFZNMN3
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Laser Scanner

Series

442L

Component Type

Safety Laser Scanner

Minimum Scanning Distance

3m

Maximum Scanning Distance

3m

Safety Type

3

Standards/Approvals

EN ISO 13857, EN ISO 13855, EN 61496-1, EN ISO 13849-1, EN 60204-1

Maximum Response Time

80ms

Hazardous Area Certification

No

Peak Wavelength

905nm

Height

185mm

Width

102mm

RoHS Status: Exempted

COO (Country of Origin):
DE
The Rockwell Automation Safe Zone mini single zone laser scanner.

3M safety field

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy