Allen Bradley 442L Series Laser Scanner Receiver, 5 m Max Range

Subtotal (1 unit)*

Kr. 1 974,89

(exc. VAT)

Kr. 2 468,61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 974,89

*price indicative

RS Stock No.:
255-1623
Mfr. Part No.:
442L-SFZNMZW
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Laser Scanner

Series

442L

Component Type

Receiver

Maximum Scanning Distance

5m

Safety Type

3

Standards/Approvals

EN 61496-1, EN 60204-1, EN ISO 13857, EN ISO 13849-1, EN ISO 13855

Maximum Response Time

80ms

Hazardous Area Certification

No

Width

102mm

Peak Wavelength

905nm

Height

185mm

RoHS Status: Exempted

COO (Country of Origin):
DE
The Rockwell Automation Safe Zone safety laser scanner.

Safety laser scanner

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy