Wieland LST03 Series, 2, 4-Pole, IP20
- RS Stock No.:
- 810-1665
- Mfr. Part No.:
- 95.101.2400.0
- Brand:
- Wieland
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 810-1665
- Mfr. Part No.:
- 95.101.2400.0
- Brand:
- Wieland
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
| Brand | Wieland | |
| Pole Format | 2, 4 | |
| Product Type | Lighting Connector | |
| Series | LST03 | |
| Colour | Black | |
| Voltage | 32V | |
| IP Rating | IP20 | |
| Wire Size | 0.22, 0.35mm² | |
| Diameter | 1mm | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Pole Format 2, 4 | ||
Product Type Lighting Connector | ||
Series LST03 | ||
Colour Black | ||
Voltage 32V | ||
IP Rating IP20 | ||
Wire Size 0.22, 0.35mm² | ||
Diameter 1mm | ||
- COO (Country of Origin):
- DE
Gesis® LST03 Assembly Tool
Gesis® LST03 service tool for assembly of cables into the LED connector system connectors.
Gesis LST03 Range
Related links
- WAGO 770 Series Cable Plug Male Cage Clamp 2-Way, IP20
- Siemens 4-Pole Fixed Switch Disconnector - IP00 250 kW
- WAGO 770 Series Cable Socket Female Cage Clamp 25A IP20
- WAGO 770 Series Cable Socket Female Cage Clamp 2-Way, IP20
- ABB 4-Pole Surface Mount Switch Disconnector -, IP20
- Socomec 4-Pole DIN Rail Isolator Switch - 160A
- Lovato 4-Pole Screw Changeover Switch - IP65, 250A
- Schneider Electric 4-Pole Fixed Isolator Switch - IP40, 32A