Siemens Contact Block, SIRIUS Series, 1 NO/1 NC
- RS Stock No.:
- 156-069
- Mfr. Part No.:
- 3SE5050-0CA00
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 276,16
(exc. VAT)
Kr. 345,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 276,16 |
*price indicative
- RS Stock No.:
- 156-069
- Mfr. Part No.:
- 3SE5050-0CA00
- Brand:
- Siemens
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
| Brand | Siemens | |
| Contact Configuration | 1 NO/1 NC | |
| Product Type | Contact Block | |
| Series | SIRIUS | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Contact Configuration 1 NO/1 NC | ||
Product Type Contact Block | ||
Series SIRIUS | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- DE
The Siemens Contact block is designed for reliable position switching with durable construction. It features a combination of normally open and normally closed contacts, making it suitable for extreme temperatures and harsh conditions. Engineered with positive opening functionality, it enhances safety by preventing unwanted contact closure. Its compact design allows for versatile installation, integrating seamlessly into existing systems.
Robust positive opening for safety
Effective across a wide temperature range
Compact profile for versatile installation
Shock resistance for challenging conditions
Extensive mechanical service life
Multiple contact configurations for diverse uses
Related links
- Siemens Contact Block 1 NO/1 NC
- Siemens Contact Block 1 NO/2 NC
- Siemens Limit Switch Contact Block 1 NO/1 NC
- Siemens Contact Block 1 NO/1 NC
- Siemens Contact Block 1 NO/2 NC
- Siemens Limit Switch Contact Block 2 NO/1 NC
- Siemens Limit Switch Contact Block 1 NO/2 NC
- Siemens SIRIUS ACT 3SU15 Series Contact Block 500 V, 2 NC