Siemens Contact Block, SIRIUS Series, 1 NO/1 NC

Subtotal (1 unit)*

Kr. 322,38

(exc. VAT)

Kr. 402,98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 322,38

*price indicative

RS Stock No.:
156-070
Mfr. Part No.:
3SE5050-0GA00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Contact Configuration

1 NO/1 NC

Product Type

Contact Block

Series

SIRIUS

Terminal Type

Screw

COO (Country of Origin):
DE
The Siemens Contact block is expertly designed for seamless integration into position switches, delivering high performance in demanding environments. With an IP20 rating, it offers exceptional durability and functionality. Featuring a robust mechanical service life of up to 15 million operating cycles, it is reliable for both industrial and commercial applications. The positive opening mechanism ensures safety by separating contacts under fault conditions.

Reliable positive opening mechanism

Mechanical service life up to 15 million cycles

Precise repeat accuracy

Snap action contacts for quick operation

Screw terminals for secure connectivity

Compatible with various conductor types and sizes

Shock resistant for rugged environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy