NSK Linear Guides R1A353000LCNF01PCZ, RA

Subtotal (1 unit)*

Kr.15 400 87 

(exc. VAT)

Kr.19 251 09 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 15 400,87

*price indicative

RS Stock No.:
620-960
Mfr. Part No.:
R1A353000LCNF01PCZ
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Rail Length

3000mm

Rail Width

35mm

Manufacturer Series

RA

RoHS Status: Exempted

COO (Country of Origin):
JP
The NSK Roller-type linear guide designed for high-load, high-rigidity applications in precision machinery. It features a low-profile structure, making it ideal for space-constrained installations. It is equipped with high performance seals to block entry of contaminants.

Standard carbon steel material
Smooth motion
High precision manufacturing

Related links