RF Solutions GAMMA62TR-89D RF RF Module Telemetry Module 868 or 915MHz
- RS Stock No.:
- 243-7150
- Mfr. Part No.:
- GAMMA62TR-89D
- Brand:
- RF Solutions
Stock information currently inaccessible
- RS Stock No.:
- 243-7150
- Mfr. Part No.:
- GAMMA62TR-89D
- Brand:
- RF Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Module Type | RF Module | |
| Component Type | Module | |
| Supported Frequency Bands | 868 or 915MHz | |
| Modulation Technique | FSK | |
| Mounting Type | Through Hole | |
| Maximum Output Power | 22dBm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Module Type RF Module | ||
Component Type Module | ||
Supported Frequency Bands 868 or 915MHz | ||
Modulation Technique FSK | ||
Mounting Type Through Hole | ||
Maximum Output Power 22dBm | ||
- COO (Country of Origin):
- GB
The RF Solutions GAMMA62TR Telemetry Regulated Module can be a Transmitter or Receiver or Transceiver based industrial bi-directional remote module. Two or more modules maybe combined to provide a simple or complex network of radio telemetry. It can also be used in conjunction with any RF Solutions handheld transmitter operating on the same frequency to create an embedded Remote Control System.
SIL Package
Range is Up to 20Km plus
Frequency is 868 or 915 MHz
FSK or Spread Spectrum
10 Digital Switching Outputs
10 No Volt Switch Inputs
1 Serial Data Output
Range is Up to 20Km plus
Frequency is 868 or 915 MHz
FSK or Spread Spectrum
10 Digital Switching Outputs
10 No Volt Switch Inputs
1 Serial Data Output
Related links
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
