Festo VABV series Sub Base, VABV-S4-2HS-G18-CB-2T5

Subtotal (1 unit)*

Kr.917 72 

(exc. VAT)

Kr.1 147 15 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 917,72

*price indicative

RS Stock No.:
343-156
Mfr. Part No.:
VABV-S4-2HS-G18-CB-2T5
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

VABV

Type

Manifold Sub-base

Model Number

VABV-S4-2HS-G18-CB-2T5

COO (Country of Origin):
DE
The Festo Manifold Sub-base is engineered to deliver seamless pneumatic connections and superior functionality in various applications. Designed for reliability, this unit features a compact construction width of 38 mm, making it ideal for installations in space-constrained environments. With a robust die-cast aluminium material, it assures durability and optimum performance under demanding conditions. Whether in automated manufacturing or intricate assembly lines, this sub-base guarantees efficient airflow and precision control, paving the way for enhanced operational efficacy.

Manufactured from robust die cast aluminium for long lasting use
Compact design facilitates integration into confined spaces
CE marked to comply with EU Low Voltage Directive standards
Corrosion resistance class CRC 0 ensures protection against environmental factors
LABS conformity allows safe usage in sensitive production areas

Related links