Festo VABV series Sub Base, VABV-S4-12HS-G-CB-2T5

Subtotal (1 unit)*

Kr.993 68 

(exc. VAT)

Kr.1 242 10 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 993,68

*price indicative

RS Stock No.:
351-230
Mfr. Part No.:
VABV-S4-12HS-G-CB-2T5
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

VABV

Type

Manifold Sub-base

Model Number

VABV-S4-12HS-G-CB-2T5

COO (Country of Origin):
DE
The Festo manifold sub-base represents a blend of precision and reliability, ideal for a multitude of pneumatic applications. Constructed with a robust die-cast aluminium plate, this product ensures strength while maintaining a lightweight profile. Designed with optimal efficiency in mind, it supports a variety of pneumatic connections, making it a versatile choice for engineers and technicians. Benefit from the assurance of compatibility with RoHS standards and enjoy the long-lasting performance that the product offers in demanding environments.

Robust die cast aluminium construction enhances durability
Variable pneumatic connection ports enable flexible installations
CE marked for compliance with EU Low Voltage Directive standards
Corrosion resistance class CRC 0 ensures longevity in various conditions
Compliance with LABS (PWIS) standards for sensitive applications
Lightweight design facilitates easier handling and installation

Related links