Festo MHP1 series Metric M3 Sub Base, 197184

Subtotal (1 unit)*

Kr.127 56 

(exc. VAT)

Kr.159 45 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 127,56

*price indicative

RS Stock No.:
203-0219
Mfr. Part No.:
MHP1-AS-3-M3
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Port Thread

Metric M3

Manufacturer Series

MHP1

Type

Sub Base

Body Material

Wrought Aluminium Alloy

Thread Size

3mm

Thread Standard

Metric

Model Number

197184

COO (Country of Origin):
DE
The Festo MHP1 series of individual sub-base used for semi in-line valve which has pneumatic connection port1 is M3 and operating pressure up to 0 - 8 bar.

Ambient temperature 0 to 50 °C

Related links