Festo MH series Metric M3 Sub Base, 197187
- RS Stock No.:
- 203-1456
- Mfr. Part No.:
- MHA1-AS-2-M3
- Brand:
- Festo
Subtotal (1 unit)*
Kr.153 52
(exc. VAT)
Kr.191 90
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 153,52 |
*price indicative
- RS Stock No.:
- 203-1456
- Mfr. Part No.:
- MHA1-AS-2-M3
- Brand:
- Festo
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
| Brand | Festo | |
| Connection Port Thread | Metric M3 | |
| Manufacturer Series | MH | |
| Type | Sub Base | |
| Thread Size | 3mm | |
| Thread Standard | Metric | |
| Model Number | 197187 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread Metric M3 | ||
Manufacturer Series MH | ||
Type Sub Base | ||
Thread Size 3mm | ||
Thread Standard Metric | ||
Model Number 197187 | ||
- COO (Country of Origin):
- DE
The Festo Sub-bases is used for manifold block valves MH1 with plug connection at rear, plug connection on top. It has a pneumatic port connection of M3. The operating pressure ranges between 0.9 bar and 12 bar.
CRC type = 2 (moderate corrosion stress)
Maximum ambient temperature = 50°C
Maximum ambient temperature = 50°C
Related links
- Festo MH series Metric M3 Manifold Assembly, 197189
- Festo MHP1 series Metric M3 Sub Base, 197188
- Festo MH series Metric M5 Sub Base, 197438
- Festo MH series 4 station Manifold Assembly, 197203
- Festo MH series 2 station Manifold Assembly, 197202
- Festo MHP1 series Metric M3 Sub Base, 197184
- Festo MHP1 series Metric M3 Sub Base for use with Valves, 197190
- Festo MHA1 series 6 station Metric M3 Manifold for use with Valves, 197209