Schneider Electric Acti 9 iC60H MCB Mini Circuit Breaker1P, 40A Curve D, 230V AC, 72V DC, 10 kA, 42 kA Breaking Capacity

Image representative of range

Stock information currently inaccessible
RS Stock No.:
776-2512
Mfr. Part No.:
A9F08140
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

1

Current Rating

40A

Tripping Characteristics

Type D

Rated AC Voltage

230 V, 400V

Rated DC Voltage

72V

Breaking Capacity at Maximum Voltage Rating

10 kA, 42 kA

Range

Acti 9

Series

iC60H

Width

78.5mm

Length

18mm

Depth

91mm

COO (Country of Origin):
BG

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy