Schneider Electric Acti 9 iC60H MCB Mini Circuit Breaker3P, 25A Curve D, 440V AC, 133V DC, 10 kA, 42 kA Breaking

Image representative of range

Stock information currently inaccessible
RS Stock No.:
776-2604
Mfr. Part No.:
A9F08325
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Current Rating

25A

Tripping Characteristics

Type D

Rated AC Voltage

440V

Rated DC Voltage

133V

Breaking Capacity at Maximum Voltage Rating

10 kA, 42 kA

Range

Acti 9

Series

iC60H

Width

78.5mm

Length

54mm

Depth

91mm

COO (Country of Origin):
BG

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy