Schneider Electric Acti 9 iC60H MCB Mini Circuit Breaker3P, 40A Curve D, 440V AC, 133V DC, 10 kA, 42 kA Breaking
- RS Stock No.:
- 776-2601
- Mfr. Part No.:
- A9F08340
- Brand:
- Schneider Electric
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 776-2601
- Mfr. Part No.:
- A9F08340
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Current Rating | 40A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 440V | |
| Rated DC Voltage | 133V | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA, 42 kA | |
| Range | Acti 9 | |
| Series | iC60H | |
| Width | 78.5mm | |
| Length | 54mm | |
| Depth | 91mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Current Rating 40A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 440V | ||
Rated DC Voltage 133V | ||
Breaking Capacity at Maximum Voltage Rating 10 kA, 42 kA | ||
Range Acti 9 | ||
Series iC60H | ||
Width 78.5mm | ||
Length 54mm | ||
Depth 91mm | ||
- COO (Country of Origin):
- BG
Related links
- Schneider Electric Acti 9 iC60H MCB Mini Circuit Breaker3P 440V AC 10 kA, 42 kA Breaking
- Schneider Electric Acti 9 iC60H MCB Mini Circuit Breaker3P 440V AC 10 kA, 42 kA Breaking
- Schneider Electric Acti 9 iC60H MCB Mini Circuit Breaker3P 440V AC 10 kA, 42 kA Breaking
- Schneider Electric Acti 9 iC60H MCB Mini Circuit Breaker3P 440V AC 10 kA, 42 kA Breaking Capacity
- Schneider Electric Acti 9 iC60H MCB Mini Circuit Breaker1P 230V AC 10 kA, 42 kA Breaking Capacity
- Schneider Electric Acti 9 iC60H MCB Mini Circuit Breaker1P 230V AC 10 kA, 42 kA Breaking Capacity
- Schneider Electric Acti 9 iC60H MCB Mini Circuit Breaker1P 230V AC 10 kA, 42 kA Breaking Capacity
- Schneider Electric Acti 9 iC60H MCB Mini Circuit Breaker1P 230V AC 10 kA, 70 kA Breaking Capacity
