Bourns 15 ppr Pulse Quadrature Mechanical Rotary Encoder with a 2 mm (Not Indexed)

Bulk discount available

Subtotal (1 tray of 100 units)*

Kr.5 076 20 

(exc. VAT)

Kr.6 345 20 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
100 - 100Kr. 50,762Kr. 5 076,20
200 +Kr. 46,295Kr. 4 629,50

*price indicative

RS Stock No.:
269-2407
Mfr. Part No.:
PEC11D-4120F-S0015
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Pulses Per Revolution

15ppr

Product Type

Mechanical Rotary Encoder

Shaft Diameter

2mm

Encoder Reading

Quadrature

Encoder Signal

2 Bit Quadrature

Index Output

Not Indexed

Maximum Operating Speed

60rpm

Mounting Hole Diameter

2.1 mm

Series

PER23

Termination Style

PC Pin Down Facing

Standards/Approvals

RoHS Compliant

Current Rating

10 mA

The Bourns Rotary encoders are Ideal for use as digital panel controls or position sensing devices in a wide range of applications where digital circuitry is used. These devices are available in contacting and optical types and in various resolutions. This encoder has 2 bit quadrature code output and offers 15000 cycles minimum rotational life.

RoHS compliant

Switch stroke options

Dual concentric shaft

Two push switch options

Two encoders in a single package

Related links