Amphenol Industrial, MS-E, Copper Alloy Straight 7 Way Box Mount MIL Spec Circular Connector Male, Female Contacts,Shell

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 253,22

(exc. VAT)

Kr. 316,52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 7 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 253,22
10 +Kr. 233,26

*price indicative

RS Stock No.:
200-4703
Mfr. Part No.:
MS3102E16S-1S
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

7

Product Type

MIL Spec Circular Connector

Current

13A

Contact Gender

Female

Connector Gender

Male

Voltage

700V

Shell Size

16

Mount Type

Box Mount

Military Standard

MIL-DTL-5015

Mating Type

Quick Coupling Threaded

Connector Size

Standard

Standards/Approvals

No

Orientation

Straight

Series

MS-E

Housing Material

Aluminium Alloy

Strain Relief

Yes

Contact Plating

Silver

Contact Material

Copper Alloy

COO (Country of Origin):
GB
The Amphenol MS-E Cylindrical connector, 16 shell size and class E. It is socket contact type. These connector are recommended for condition where vibration, moisture, pressure or temperature are extreme.

Operating voltage to 1250V AC (RMS) at sea level

Medium to heavy weight cylindrical

Durable, field-proven design

It is environmental resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy