Amphenol Industrial, MS-E Straight 7 Way Box Mount MIL Spec Circular Connector Male, Female Contacts,Shell Size 16,
- RS Stock No.:
- 200-4704
- Mfr. Part No.:
- MS3102E16S-1SW
- Brand:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 272,07
(exc. VAT)
Kr. 340,09
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | Kr. 272,07 | - |
| 10 + | Kr. 250,76 | 7% |
*price indicative
- RS Stock No.:
- 200-4704
- Mfr. Part No.:
- MS3102E16S-1SW
- Brand:
- Amphenol Industrial
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
| Brand | Amphenol Industrial | |
| Product Type | MIL Spec Circular Connector | |
| Number of Contacts | 7 | |
| Current | 13A | |
| Contact Gender | Female | |
| Voltage | 700V | |
| Connector Gender | Male | |
| Shell Size | 16 | |
| Mount Type | Box Mount | |
| Military Standard | MIL-DTL-5015 | |
| Mating Type | Quick Coupling Threaded | |
| Connector Size | Standard | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Housing Material | Aluminium Alloy | |
| Series | MS-E | |
| Strain Relief | Yes | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type MIL Spec Circular Connector | ||
Number of Contacts 7 | ||
Current 13A | ||
Contact Gender Female | ||
Voltage 700V | ||
Connector Gender Male | ||
Shell Size 16 | ||
Mount Type Box Mount | ||
Military Standard MIL-DTL-5015 | ||
Mating Type Quick Coupling Threaded | ||
Connector Size Standard | ||
Standards/Approvals No | ||
Orientation Straight | ||
Housing Material Aluminium Alloy | ||
Series MS-E | ||
Strain Relief Yes | ||
- COO (Country of Origin):
- GB
The Amphenol MS-E Cylindrical connector, 16 shell size and class E. It is socket contact type. These connector are recommended for condition where vibration, moisture, pressure or temperature are extreme.
Operating voltage to 1250V AC (RMS) at sea level
Medium to heavy weight cylindrical
Durable, field-proven design
It is environmental resistant
Related links
- Amphenol Industrial Female Contacts
- Amphenol Industrial Copper Alloy Straight 7 Way Box Mount MIL Spec Circular Connector MaleShell
- Amphenol Industrial Female Contacts
- Amphenol Industrial Female Contacts
- Amphenol Industrial Female Contacts
- Amphenol Industrial Female Contacts
- Amphenol Industrial Female Contacts
- Amphenol Industrial Copper Alloy Straight 5 Way Box Mount MIL Spec Circular Connector MaleShell