Wurth Elektronik 22 μF Surface Mount Ceramic Capacitor, 6.3V, ±20 %

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

Kr. 10,41

(exc. VAT)

Kr. 13,01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 870 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45Kr. 2,082Kr. 10,41
50 - 245Kr. 1,83Kr. 9,15
250 - 495Kr. 1,648Kr. 8,24
500 +Kr. 1,328Kr. 6,64

*price indicative

Packaging Options:
RS Stock No.:
485-776
Mfr. Part No.:
885012107005
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Ceramic Capacitor

Capacitance

22μF

Voltage

6.3V

Packaging

Tape & Reel

Tolerance

±20 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

WCAP-CSGP

Length

2mm

Height

1.25mm

Width

1.25mm

Standards/Approvals

RoHS, REACH

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy