Infineon CoolGaN G5 N-Channel Single MOSFETs, 30 A, 650 V Enhancement, 8-Pin PG-TSON-8 IGL65R140D2XUMA1

Image representative of range

Get a bulk buy discount

Add 50 more to save 19%

View bulk pricing options

Subtotal (1 pack of 5 units)*

Kr. 205,23

(exc. VAT)

Kr. 256,54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 950 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45Kr. 41,046Kr. 205,23-
50 - 245Kr. 33,222Kr. 166,1119%
250 - 495Kr. 25,442Kr. 127,2138%
500 +Kr. 20,364Kr. 101,8250%

*price indicative

RS Stock No.:
690-441
Mfr. Part No.:
IGL65R140D2XUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Single MOSFETs

Channel Type

N

Maximum Continuous Drain Current Id

30A

Maximum Drain Source Voltage Vds

650V

Package Type

PG-TSON-8

Series

CoolGaN G5

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

140mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-40°C

Typical Gate Charge Qg @ Vgs

1.8nC

Maximum Operating Temperature

150°C

Width

8mm

Standards/Approvals

RoHS, ISO 128-30

Height

1.1mm

Length

8mm

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy