Infineon CoolGaN G5 N-Channel Single MOSFETs, 30 A, 650 V Enhancement, 8-Pin PG-TSON-8 IGL65R055D2XUMA1

Image representative of range

Get a bulk buy discount

Add 20 more to save 18%

View bulk pricing options

Subtotal (1 pack of 2 units)*

Kr. 145,29

(exc. VAT)

Kr. 181,61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 546 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18Kr. 72,645Kr. 145,29-
20 - 98Kr. 58,915Kr. 117,8318%
100 - 198Kr. 44,96Kr. 89,9238%
200 +Kr. 36,095Kr. 72,1950%

*price indicative

RS Stock No.:
690-442
Mfr. Part No.:
IGL65R055D2XUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

Single MOSFETs

Maximum Continuous Drain Current Id

30A

Maximum Drain Source Voltage Vds

650V

Package Type

PG-TSON-8

Series

CoolGaN G5

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

55mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-40°C

Typical Gate Charge Qg @ Vgs

4.7nC

Maximum Operating Temperature

150°C

Height

2.35mm

Length

15.2mm

Standards/Approvals

ISO 128-30, RoHS

Width

10.1mm

Automotive Standard

No

COO (Country of Origin):
AT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy