Infineon CoolGaN G5 N-Channel Single MOSFETs, 30 A, 650 V Enhancement, 8-Pin PG-TSON-8 IGL65R080D2XUMA1
- RS Stock No.:
- 690-443
- Mfr. Part No.:
- IGL65R080D2XUMA1
- Brand:
- Infineon
Image representative of range
Add 20 more to save 19%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
Kr. 121,61
(exc. VAT)
Kr. 152,01
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- 3 000 unit(s) ready to ship
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | Kr. 60,805 | Kr. 121,61 | - |
| 20 - 98 | Kr. 49,19 | Kr. 98,38 | 19% |
| 100 - 198 | Kr. 37,75 | Kr. 75,50 | 37% |
| 200 + | Kr. 30,20 | Kr. 60,40 | 50% |
*price indicative
- RS Stock No.:
- 690-443
- Mfr. Part No.:
- IGL65R080D2XUMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Single MOSFETs | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 30A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | PG-TSON-8 | |
| Series | CoolGaN G5 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 80mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 6.5nC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Length | 8mm | |
| Standards/Approvals | RoHS, ISO 128-30 | |
| Width | 8mm | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Single MOSFETs | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 30A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type PG-TSON-8 | ||
Series CoolGaN G5 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 80mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 6.5nC | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Length 8mm | ||
Standards/Approvals RoHS, ISO 128-30 | ||
Width 8mm | ||
Height 1.1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- AT
Related links
- Infineon CoolGaN G5 N-Channel Single MOSFETs 650 V Enhancement, 8-Pin PG-TSON-8 IGL65R110D2XUMA1
- Infineon CoolGaN G5 N-Channel Single MOSFETs 650 V Enhancement, 8-Pin PG-TSON-8 IGL65R140D2XUMA1
- Infineon CoolGaN G5 N-Channel Single MOSFETs 650 V Enhancement, 8-Pin PG-TSON-8 IGL65R055D2XUMA1
- Infineon CoolGaN Type P-Channel Single MOSFETs 100 V Enhancement, 6-Pin PG-TSON-6-2 IGC033S10S1
- Infineon IGLR65 N-Channel MOSFET 650 V Enhancement, 8-Pin PG-TSON-8 IGLR65R200D2XUMA1
- Infineon OptiMOS N-Channel MOSFET 80 V Enhancement, 8-Pin PG-TSON-8 IQE022N06LM5CGSCATMA1
- Infineon OptiMOS N-Channel MOSFET 80 V Enhancement, 8-Pin PG-TSON-8 IQE046N08LM5ATMA1
- Infineon ISC N-Channel MOSFET 200 V Enhancement, 8-Pin PG-TSON-8 ISC130N20NM6ATMA1