Novotechnik LWX Series Transducer Position/Rotary Encoder Sensor 42V
- RS Stock No.:
- 553-671
- Distrelec Article No.:
- 304-25-178
- Mfr. Part No.:
- LWX-0300-004-101
- Brand:
- Novotechnik
Image representative of range
Subtotal (1 unit)*
Kr. 6 461,54
(exc. VAT)
Kr. 8 076,92
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 6 461,54 |
*price indicative
- RS Stock No.:
- 553-671
- Distrelec Article No.:
- 304-25-178
- Mfr. Part No.:
- LWX-0300-004-101
- Brand:
- Novotechnik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Novotechnik | |
| Encoder Technology | Transducer | |
| Product Type | Position/Rotary Encoder Sensor | |
| Series | LWX | |
| Terminal Type | Screw | |
| IP Rating | IP67, IP65 | |
| Maximum Supply Voltage | 42V | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | DIN EN 60529, RoHS | |
| Mount Type | Head | |
| Maximum Operating Temperature | 100°C | |
| Switching Frequency | 2000Hz | |
| Select all | ||
|---|---|---|
Brand Novotechnik | ||
Encoder Technology Transducer | ||
Product Type Position/Rotary Encoder Sensor | ||
Series LWX | ||
Terminal Type Screw | ||
IP Rating IP67, IP65 | ||
Maximum Supply Voltage 42V | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals DIN EN 60529, RoHS | ||
Mount Type Head | ||
Maximum Operating Temperature 100°C | ||
Switching Frequency 2000Hz | ||
- COO (Country of Origin):
- DE
Related links
- Novotechnik LWX Series Transducer Position/Rotary Encoder Sensor 42V
- Novotechnik TRS Series Transducer Position/Rotary Encoder Sensor 42V Actuating Shaft with Double Sided
- Novotechnik TEX Series Transducer Position/Rotary Encoder Sensor 24V, Threaded Shaft Type
- Novotechnik LS1 Series Transducer Position/Rotary Encoder Sensor 30V, Analogue Signal
- Novotechnik TRS Series Transducer Position/Rotary Encoder Sensor 24V Actuating Shaft with Double Sided
- Novotechnik TE1 Series Transducer Position/Rotary Encoder Sensor 30V, Actuating Shaft with Double Sided Support Type
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- SICK RE15 Series Actuator for Use with RE15-Sxxx